Part Details for 3-1879315-9 by TE Connectivity
Overview of 3-1879315-9 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-1879315-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1879315-9
|
Avnet Americas | 12mm Rotary Encoder with Switch Horizontal 20mm Flatted Shaft 5-Pin - Tape and Reel (Alt: 3-1879315-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9975 / $2.2553 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$2.0200 | Buy Now |
DISTI #
AMP3-1879315-9
|
Heilind Electronics | DP12S HOR 24P NDET 20F B 5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DP12S HOR 24P NDET 20F B 5MM RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
DISTI #
3-1879315-9
|
Avnet Americas | 12mm Rotary Encoder with Switch Horizontal 20mm Flatted Shaft 5-Pin - Tape and Reel (Alt: 3-1879315-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$1.9975 / $2.2553 | Buy Now |
DISTI #
AMP3-1879315-9
|
Interstate Connecting Components | DP12S HOR 24P NDET 20F B 5MM | 0 |
|
Buy Now | |
DISTI #
3-1879315-9
|
Avnet Abacus | 12mm Rotary Encoder with Switch Horizontal 20mm Flatted Shaft 5-Pin (Alt: 3-1879315-9) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | DP12S HOR 24P NDET 20F B 5MM RoHS: Compliant | 0 |
|
$2.0000 / $4.1900 | Buy Now |
Part Details for 3-1879315-9
3-1879315-9 CAD Models
3-1879315-9 Part Data Attributes:
|
3-1879315-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879315-9
TE Connectivity
Potentiometer
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Orientation | HORIZONTAL | |
Physical Dimension | 13.2mm x 12.6mm x 5mm | |
Resistor Type | POTENTIOMETER |