Part Details for 3-1879463-6 by TE Connectivity
Overview of 3-1879463-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1879463-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1879463-6
|
Avnet Americas | SMD Current Sense Resistor, 300 Milliohm, ± 1%, 500 mW, 1210 [3225 Metric], Thick Film - Tape and Reel (Alt: 3-1879463-6) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 3 Days Container: Reel | 0 |
|
$0.1504 / $0.1698 | Buy Now |
DISTI #
279-3-1879463-6
|
Mouser Electronics | Current Sense Resistors - SMD RL73H 2E R30 1%1K RL RoHS: Compliant | 1834 |
|
$0.1510 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1516 | Buy Now |
DISTI #
AMP3-1879463-6
|
Heilind Electronics | RL73H 2E R30 1% 1K RL | Americas - 0 in Stock |
|
$0.1620 / $0.1925 | Buy Now |
|
Onlinecomponents.com | RL73H 2E R30 1% 1K RL RoHS: Compliant | 0 |
|
$0.1326 / $0.1837 | Buy Now |
DISTI #
AMP3-1879463-6
|
Interstate Connecting Components | RL73H 2E R30 1% 1K RL | 0 |
|
$0.1620 / $0.1925 | Buy Now |
DISTI #
3-1879463-6
|
Avnet Abacus | SMD Current Sense Resistor, 300 Milliohm, � 1%, 500 mW, 1210 [3225 Metric], Thick Film (Alt: 3-1879463-6) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RL73H 2E R30 1% 1K RL RoHS: Compliant | 0 |
|
$0.1326 / $0.1837 | Buy Now |
Part Details for 3-1879463-6
3-1879463-6 CAD Models
3-1879463-6 Part Data Attributes
|
3-1879463-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1879463-6
TE Connectivity
RES SMD 0.3 OHM 1% 1/2W 1210
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 30 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |