There are no models available for this part yet.
Overview of 3-1879465-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-1879465-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-1879465-6
|
Avnet Americas | Resistor, 820 Ohm, ± 5%, 60 W, Wirewound, Power, Wire Leaded - Tape and Reel (Alt: 3-1879465-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Reel | 0 |
|
RFQ | ||
DISTI #
3-1879465-6
|
Avnet Abacus | Resistor, 820 Ohm, � 5%, 60 W, Wirewound, Power, Wire Leaded (Alt: 3-1879465-6) RoHS: Compliant Min Qty: 10 Package Multiple: 10 | Abacus - 0 |
|
Buy Now |
CAD Models for 3-1879465-6 by TE Connectivity
Part Data Attributes for 3-1879465-6 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|