Datasheets
3-1888291-4 by: TE Connectivity

FPH-2021T=FLXPAC HDR P 20 ST L

Part Details for 3-1888291-4 by TE Connectivity

Overview of 3-1888291-4 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Robotics and Drones

Price & Stock for 3-1888291-4

Part # Distributor Description Stock Price Buy
DISTI # 17-3-1888291-4-ND
DigiKey FPH-2021T=FLXPAC HDR P 20 ST L Min Qty: 300 Lead time: 24 Weeks Container: Bulk Temporarily Out of Stock
  • 300 $14.6927
$14.6927 Buy Now
DISTI # 3-1888291-4
Avnet Americas Shrouded Connector Header 20 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 3-1888291-4) RoHS: Compliant Min Qty: 300 Package Multiple: 50 Container: Bulk 0
  • 300 $15.3015
  • 400 $14.8704
  • 700 $14.4394
  • 1,500 $14.0084
  • 3,000 $13.5774
  • 15,000 $13.1463
  • 30,000 $12.7153
$12.7153 / $15.3015 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 50 Container: Box 0
Box
  • 300 $12.6800
$12.6800 Buy Now
DISTI # AMP3-1888291-4
Heilind Electronics FPH-2021T=FLXPAC HDR P 20 ST L Americas - 0 in Stock
  • 300 $16.0831
  • 500 $15.8466
$15.8466 / $16.0831 Buy Now
Onlinecomponents.com FPH-2021T=FLXPAC HDR P 20 ST L RoHS: Compliant 0
  • 75 $36.6400
  • 150 $19.4000
  • 225 $13.6500
  • 300 $13.3800
$13.3800 / $36.6400 Buy Now
DISTI # AMP3-1888291-4
Interstate Connecting Components FPH-2021T=FLXPAC HDR P 20 ST L 0
  • 300 $16.0831
  • 500 $15.8466
$15.8466 / $16.0831 Buy Now
Master Electronics FPH-2021T=FLXPAC HDR P 20 ST L RoHS: Compliant 0
  • 75 $36.6400
  • 150 $19.4000
  • 225 $13.6500
  • 300 $13.3800
$13.3800 / $36.6400 Buy Now

Part Details for 3-1888291-4

3-1888291-4 Part Data Attributes

3-1888291-4 TE Connectivity
Buy Now Datasheet
Compare Parts:
3-1888291-4 TE Connectivity FPH-2021T=FLXPAC HDR P 20 ST L
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TE CONNECTIVITY LTD
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Samacsys Manufacturer TE Connectivity
Additional Feature ROHS COMPLIANT
Body Depth 0.38 inch
Body Length 2.1 inch
Body/Shell Style PLUG
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE
Contact Gender MALE
Contact Material NOT APPLICABLE
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
EMI Shielded NO
Empty Shell YES
Filter Feature NO
IEC Conformance NO
Insertion Force-Max ZIF N
Insulator Color BLUE
Insulator Material POLYAMIDE
MIL Conformance NO
Mains Connector Rating 2A
Mating Contact Pitch 0.1 inch
Mixed Contacts NO
Mounting Option 1 LOCKING
Mounting Option 2 LATCHING
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 1
Number of Ports 1
Number of Rows Loaded 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
Panel Mount NO
Plating Thickness 100u inch
Polarization Key POLARIZED
Rated Current (Signal) 2 A
Reference Standard UL
Terminal Length 0.1 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 20
UL Flammability Code 94V-0

Alternate Parts for 3-1888291-4

This table gives cross-reference parts and alternative options found for 3-1888291-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1888291-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
10112684-G02-20ALF Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 3-1888291-4 vs 10112684-G02-20ALF
10112684-F03-20ULF Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 20 Positions - 2mm (0.079inch) - Horizontal Amphenol Communications Solutions 3-1888291-4 vs 10112684-F03-20ULF
10112684-T03-20ALF Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 3-1888291-4 vs 10112684-T03-20ALF
10112684-F01-20ALF Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 3-1888291-4 vs 10112684-F01-20ALF
10112684-F03-20ALF Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol FCi 3-1888291-4 vs 10112684-F03-20ALF
10112684-F01-20ALF Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol FCi 3-1888291-4 vs 10112684-F01-20ALF
35363-2010 Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Solder Terminal, Natural Insulator, Receptacle Molex 3-1888291-4 vs 35363-2010
10112684-G02-20ULF Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol Communications Solutions 3-1888291-4 vs 10112684-G02-20ULF
10112684-G02-20ALF Board Connector, 20 Contact(s), 1 Row(s), Male, Right Angle, 0.079 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT Amphenol FCi 3-1888291-4 vs 10112684-G02-20ALF
10112684-T03-20ULF Minitek®, Board/Wire to Board Connectors, Unshrouded Headers - Surface Mount - Single row - 20 Positions - 2mm (0.079inch) - Horizontal Amphenol Communications Solutions 3-1888291-4 vs 10112684-T03-20ULF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-1888291-4 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-1888291-4 by TE Connectivity

  • Please alert me when 3-1888291-4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 3-1888291-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-1888291-4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 3-1888291-4 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-1888291-4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-1888291-4 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: