-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
FPH-2221G=FLXPAC HDR P 22 ST LF
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-1888291-7-ND
|
DigiKey | FPH-2221G=FLXPAC HDR P 22 ST LF Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.9730 | Buy Now |
DISTI #
3-1888291-7
|
Avnet Americas | Shrouded Connector Header 22 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 3-1888291-7) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$14.1642 / $17.0450 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 50 Container: Box | 0Box |
|
$14.1300 | Buy Now |
DISTI #
AMP3-1888291-7
|
Heilind Electronics | FPH-2221G=FLXPAC HDR P 22 ST L | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | FPH-2221G=FLXPAC HDR P 22 ST LF RoHS: Compliant | 0 |
|
$14.9000 / $31.2100 | Buy Now |
DISTI #
3-1888291-7
|
Avnet Americas | Shrouded Connector Header 22 Position 2.54mm Solder Straight Through Hole - Bulk (Alt: 3-1888291-7) RoHS: Compliant Min Qty: 200 Package Multiple: 50 Container: Bulk | 0 |
|
$14.1642 / $17.0450 | Buy Now |
DISTI #
AMP3-1888291-7
|
Interstate Connecting Components | FPH-2221G=FLXPAC HDR P 22 ST L | 0 |
|
Buy Now | |
|
Master Electronics | FPH-2221G=FLXPAC HDR P 22 ST LF RoHS: Compliant | 0 |
|
$14.9000 / $31.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1888291-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1888291-7
TE Connectivity
FPH-2221G=FLXPAC HDR P 22 ST LF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS COMPLIANT | |
Body Depth | 0.38 inch | |
Body Length | 2.3 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | ZIF N | |
Insulator Color | BLUE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL | |
Terminal Length | 0.1 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 22 | |
UL Flammability Code | 94V-0 |