-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Yellow Insulator, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1903388-4-ND
|
DigiKey | CONN PLUG HSG 2POS 2.50MM Min Qty: 10000 Lead time: 20 Weeks Container: Bulk |
9680 In Stock |
|
$0.1126 | Buy Now |
DISTI #
3-1903388-4
|
Avnet Americas | GIC 2.5 W PLUG HSG 2P YELLOW - Tape and Reel (Alt: 3-1903388-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$0.0877 | Buy Now |
DISTI #
571-3-1903388-4
|
Mouser Electronics | Headers & Wire Housings GIC 2.5 W PLUG HSG 2P YELLOW RoHS: Compliant | 9900 |
|
$0.0920 / $0.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 17 Weeks Container: Bag | 0Bag |
|
$0.0877 | Buy Now |
DISTI #
AMP3-1903388-4
|
Heilind Electronics | GIC 2.5 W PLUG HSG 2P YELLOW | Americas - 0 in Stock |
|
$0.1015 / $0.1129 | Buy Now |
|
Onlinecomponents.com | GIC 2.5 W PLUG HSG 2P YELLOW RoHS: Compliant | 0 |
|
$0.1023 / $0.1491 | Buy Now |
DISTI #
AMP3-1903388-4
|
Interstate Connecting Components | GIC 2.5 W PLUG HSG 2P YELLOW | 0 |
|
$0.1015 / $0.1129 | Buy Now |
DISTI #
3-1903388-4
|
Avnet Abacus | (Alt: 3-1903388-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | GIC 2.5 W PLUG HSG 2P YELLOW RoHS: Compliant | 0 |
|
$0.1023 / $0.1491 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-1903388-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1903388-4
TE Connectivity
Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Yellow Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.378 inch | |
Body Depth | 0.433 inch | |
Body Length | 0.342 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-1903388-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-1903388-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMH-103-02-G-S-02-TR | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 3-1903388-4 vs SMH-103-02-G-S-02-TR |
SSM-102-S-SV-TR | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 3-1903388-4 vs SSM-102-S-SV-TR |
SSW-102-02-G-S-RA | Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 3-1903388-4 vs SSW-102-02-G-S-RA |
SSW-102-03-S-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 3-1903388-4 vs SSW-102-03-S-S |
SSW-102-21-G-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 3-1903388-4 vs SSW-102-21-G-S |
SSW-102-06-T-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 3-1903388-4 vs SSW-102-06-T-S |
SSW-102-22-S-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 3-1903388-4 vs SSW-102-22-S-S |
2-1903388-3 | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.098 inch Pitch, Blue Insulator, Plug | TE Connectivity | 3-1903388-4 vs 2-1903388-3 |
SSW-102-06-G-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 3-1903388-4 vs SSW-102-06-G-S |
SSW-102-04-T-S | Board Connector, 2 Contact(s), 1 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Socket, ROHS COMPLIANT | Samtec Inc | 3-1903388-4 vs SSW-102-04-T-S |