Part Details for 3-1907377-9 by TE Connectivity
Overview of 3-1907377-9 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 3-1907377-9
3-1907377-9 CAD Models
3-1907377-9 Part Data Attributes
|
3-1907377-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1907377-9
TE Connectivity
CONNECTOR,FIBER OPTIC, CABLE MOUNT,2 CONTACTS,PIN,LATCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Contact Gender | MALE | |
Contact Style | OPTICAL FIBER | |
Coupling Type | THREADED | |
Insulator Color | RED | |
Mode | MULTI | |
Mounting Option 1 | LATCH | |
Mounting Style | STRAIGHT | |
Number Of Connectors | TWO | |
Total Number of Contacts | 2 |