There are no models available for this part yet.
Overview of 3-1969543-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 14 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 3-1969543-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
36AC3344
|
Newark | Assy, Hdr, Vert, Bossed, Dual Row, Ep2.5 |Amp Te Connectivity 3-1969543-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5642 |
|
$1.1200 | Buy Now | |
DISTI #
99X1058
|
Newark | Assy, Hdr, Vert, Bossed, Dual Row, Ep2.5 |Te Connectivity 3-1969543-0 RoHS: Not Compliant Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8720 | Buy Now | |
DISTI #
2266-3-1969543-0-ND
|
DigiKey | CONN HEADER VERT 30POS 2.5MM Min Qty: 75 Lead time: 19 Weeks Container: Box MARKETPLACE PRODUCT |
5642 In Stock |
|
$0.9000 / $0.9700 | Buy Now | |
DISTI #
A119118-ND
|
DigiKey | CONN HEADER VERT 30POS 2.5MM Min Qty: 75 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8614 | Buy Now | |
DISTI #
571-3-1969543-0
|
Mouser Electronics | Headers & Wire Housings ASY, HDR, VERT, BOSS DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$0.9100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 960 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.7490 | Buy Now | ||
DISTI #
AMP3-1969543-0
|
Heilind Electronics | ASSY, HDR, VERT, BOSSED, DUAL | Americas - 0 in Stock |
|
$0.9360 / $0.9500 | Buy Now | |
Onlinecomponents.com | Conn Unshrouded Header HDR 30 POS 2.5mm Solder ST Thru-Hole Box RoHS: Compliant |
5642 Partner Stock |
|
$0.8440 / $0.9280 | Buy Now | ||
DISTI #
319695430-TEC
|
TME | 3-1969543-0 Min Qty: 53 | 5642 |
|
$0.6785 / $0.8038 | Buy Now | |
DISTI #
AMP3-1969543-0
|
Interstate Connecting Components | ASSY, HDR, VERT, BOSSED, DUAL | 0 |
|
$0.9360 / $0.9500 | Buy Now |
CAD Models for 3-1969543-0 by TE Connectivity
Part Data Attributes for 3-1969543-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
TE Connectivity
|
Additional Feature
|
SHROUDED
|
Board Mounting Option
|
PEG
|
Body Breadth
|
0.412 inch
|
Body Depth
|
0.386 inch
|
Body Length
|
1.591 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
RND PIN-SKT
|
Dielectric Withstanding Voltage
|
1000VAC V
|
Durability
|
500 Cycles
|
Filter Feature
|
NO
|
Insertion Force-Max
|
8.9 N
|
Insulation Resistance
|
500000000 Ω
|
Insulator Color
|
WHITE
|
Insulator Material
|
POLYAMIDE66
|
Mating Contact Pitch
|
0.098 inch
|
Mating Contact Row Spacing
|
0.098 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
HOLE .035
|
Mounting Option 2
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Option
|
GENERAL PURPOSE
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.5 mm
|
Polarization Key
|
POLARIZED HOUSING
|
Reference Standard
|
UL
|
Terminal Length
|
0.134 inch
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
30
|
UL Flammability Code
|
94V-0
|
Withdrawl Force-Min
|
0.9 N
|