Part Details for 3-1969595-6 by TE Connectivity
Overview of 3-1969595-6 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1969595-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5965
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Amp Te Connectivity 3-1969595-6 Min Qty: 5400 Package Multiple: 1 Date Code: 0 Container: Bulk | 1200 |
|
$0.3850 | Buy Now |
DISTI #
99X1110
|
Newark | Hsg, rec, free-Hanging, gwt, dualrow, ep2.5 |Te Connectivity 3-1969595-6 Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3510 | Buy Now |
DISTI #
2266-3-1969595-6-ND
|
DigiKey | CONN RCPT HSG 36POS 2.50MM Min Qty: 200 Lead time: 23 Weeks Container: Bag MARKETPLACE PRODUCT |
1200 In Stock |
|
$0.3700 / $0.3800 | Buy Now |
DISTI #
A121864-ND
|
DigiKey | CONN RCPT HSG 36POS 2.50MM Min Qty: 200 Lead time: 23 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3082 | Buy Now |
DISTI #
3-1969595-6
|
Avnet Americas | HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5 - Bag (Alt: 3-1969595-6) RoHS: Compliant Min Qty: 10800 Package Multiple: 1200 Lead time: 21 Weeks, 5 Days Container: Bag | 0 |
|
$0.3267 | Buy Now |
DISTI #
571-3-1969595-6
|
Mouser Electronics | Headers & Wire Housings HSG,REC,FREE-HANGING GWT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.3080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10800 Package Multiple: 1200 Container: Bag | 0Bag |
|
$0.2910 | Buy Now |
DISTI #
AMP3-1969595-6
|
Heilind Electronics | HSG,REC,FREE-HANGING,GWT,DUALR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 2.5 DUAL ROW, RECEPTACLE HSG WIRE TO WIRE, PANEL MOUNT GLOW WIRE RoHS: Compliant |
1200 Partner Stock |
|
$0.3345 / $0.4276 | Buy Now |
DISTI #
3-1969595-6
|
Avnet Americas | HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5 - Bag (Alt: 3-1969595-6) RoHS: Compliant Min Qty: 10800 Package Multiple: 1200 Lead time: 21 Weeks, 5 Days Container: Bag | 0 |
|
$0.3267 | Buy Now |
Part Details for 3-1969595-6
3-1969595-6 CAD Models
3-1969595-6 Part Data Attributes:
|
3-1969595-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1969595-6
TE Connectivity
(3-1969595-6) HSG,REC,FREE-HANGING,GWT,DUALROW,EP2.5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |