Part Details for 3-1971030-4 by TE Connectivity
Overview of 3-1971030-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3-1971030-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1971030-4-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1600 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
2600 In Stock |
|
$0.1940 | Buy Now |
DISTI #
17-3-1971030-4-ND
|
DigiKey | CONN PLUG HSG 4POS Min Qty: 1600 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0990 | Buy Now |
DISTI #
3-1971030-4
|
Avnet Americas | Connector Housing Plug 4 Position 2mm Pitch Cable Mount Natural - Bulk (Alt: 3-1971030-4) RoHS: Compliant Min Qty: 6400 Package Multiple: 6400 Lead time: 17 Weeks, 3 Days Container: Bulk | 0 |
|
$0.0915 / $0.1002 | Buy Now |
DISTI #
571-3-1971030-4
|
Mouser Electronics | Headers & Wire Housings 4POS Plug Housing for GIC 2.0 EV Series RoHS: Compliant | 0 |
|
$0.0950 / $0.2600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6400 Package Multiple: 6400 Lead time: 17 Weeks Container: Box | 0Box |
|
$0.0855 | Buy Now |
DISTI #
AMP3-1971030-4
|
Heilind Electronics | 4POS PLUG HOUSING FOR GIC 2.0 | Americas - 0 in Stock |
|
$0.0940 / $0.1117 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2600 Partner Stock |
|
$0.1005 / $0.1923 | Buy Now |
DISTI #
AMP3-1971030-4
|
Interstate Connecting Components | 4POS PLUG HOUSING FOR GIC 2.0 | 0 |
|
$0.0940 / $0.1117 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2600 Partner Stock |
|
$0.1005 / $0.1923 | Buy Now |
Part Details for 3-1971030-4
3-1971030-4 CAD Models
3-1971030-4 Part Data Attributes
|
3-1971030-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1971030-4
TE Connectivity
Rectangular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Body Breadth | 0.266 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.376 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 4 |