Part Details for 3-1971030-9 by TE Connectivity
Overview of 3-1971030-9 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 3-1971030-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP3-1971030-9
|
Heilind Electronics | 9POS PLUG HOUSING FOR GIC 2.0 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP3-1971030-9
|
Interstate Connecting Components | 9POS PLUG HOUSING FOR GIC 2.0 | 0 |
|
Buy Now |
Part Details for 3-1971030-9
3-1971030-9 CAD Models
3-1971030-9 Part Data Attributes
|
3-1971030-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1971030-9
TE Connectivity
Rectangular Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.266 inch | |
Body Depth | 0.311 inch | |
Body Length | 0.756 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Total Number of Contacts | 9 |