Part Details for 3-1971032-4 by TE Connectivity
Overview of 3-1971032-4 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1971032-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-3-1971032-4-ND
|
DigiKey | 4POS HEADER ASSEMBLY FOR GIC 2.0 Min Qty: 150 Lead time: 20 Weeks Container: Tray MARKETPLACE PRODUCT |
1878 In Stock |
|
$0.3900 / $0.4800 | Buy Now |
DISTI #
17-3-1971032-4-ND
|
DigiKey | 4POS HEADER ASSEMBLY FOR GIC 2.0 Min Qty: 150 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2491 | Buy Now |
DISTI #
3-1971032-4
|
Avnet Americas | Shrouded Connector Header 4 Position 2mm Solder Straight Through Hole - Bulk (Alt: 3-1971032-4) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Container: Bulk | 0 |
|
$0.2265 / $0.2557 | Buy Now |
DISTI #
571-3-1971032-4
|
Mouser Electronics | Headers & Wire Housings 4POS HEADER ASSEMBLY FOR GIC 2.0 EV | 0 |
|
$0.2490 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Box | 0Box |
|
$0.2150 | Buy Now |
DISTI #
AMP3-1971032-4
|
Heilind Electronics | 4POS HEADER ASSEMBLY FOR GIC 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
1878 Partner Stock |
|
$0.3804 / $0.4415 | Buy Now |
DISTI #
AMP3-1971032-4
|
Interstate Connecting Components | 4POS HEADER ASSEMBLY FOR GIC 2 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant |
1878 Partner Stock |
|
$0.3804 / $0.4415 | Buy Now |
Part Details for 3-1971032-4
3-1971032-4 CAD Models
3-1971032-4 Part Data Attributes:
|
3-1971032-4
TE Connectivity
Buy Now
|
Compare Parts:
3-1971032-4
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |