Part Details for 3-1977223-2 by TE Connectivity
Overview of 3-1977223-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1977223-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-1977223-2
|
Avnet Americas | - Bulk (Alt: 3-1977223-2) RoHS: Not Compliant Min Qty: 5250 Package Multiple: 250 Lead time: 12 Weeks, 6 Days Container: Bulk | 0 |
|
$0.2675 / $0.2930 | Buy Now |
DISTI #
571-3-1977223-2
|
Mouser Electronics | Tactile Switches FSM14JSMASTR=6MM TAC T SWITCH, SMT 160GF RoHS: Compliant | 0 |
|
$0.2990 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5250 Package Multiple: 250 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2660 | Buy Now |
DISTI #
AMP3-1977223-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.2798 / $0.3168 | Buy Now | |
|
Onlinecomponents.com | FSM14JSMASTR=6MM TACT SWITCH, SMT 160GF RoHS: Compliant | 0 |
|
$0.2634 / $0.5516 | Buy Now |
DISTI #
AMP3-1977223-2
|
Interstate Connecting Components | 0 |
|
$0.2798 / $0.3168 | Buy Now | |
DISTI #
000000000006004128
|
Sager | Tactile Switches FSM14JSMASTR=6MM TAC T SWITCH, SMT 160GF Min Qty: 5250 | 0 |
|
$0.2043 / $0.3095 | Buy Now |
DISTI #
3-1977223-2
|
Avnet Abacus | (Alt: 3-1977223-2) RoHS: Compliant Min Qty: 5000 Package Multiple: 250 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | FSM14JSMASTR=6MM TACT SWITCH, SMT 160GF RoHS: Compliant | 0 |
|
$0.2634 / $0.5516 | Buy Now |
Part Details for 3-1977223-2
3-1977223-2 CAD Models
3-1977223-2 Part Data Attributes
|
3-1977223-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-1977223-2
TE Connectivity
Pushbutton Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | GREEN | |
Actuator Material | NYLON | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact Function | OFF-(ON) | |
End Contact Material | STAINLESS STEEL | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | MINIATURE SWITCH | |
Termination Type | SOLDER |