Part Details for 3-1986160-4 by TE Connectivity
Overview of 3-1986160-4 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-1986160-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-1986160-4-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 5.08MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | Alternative Product Available |
|
$0 | Buy Now | |
DISTI #
3-1986160-4
|
TTI | Min Qty: 2000 Package Multiple: 2000 Container: Each |
Americas - 12000 In Stock |
|
$0.1700 | Buy Now |