Part Details for 3-2007703-1 by TE Connectivity
Overview of 3-2007703-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for 3-2007703-1
3-2007703-1 CAD Models
3-2007703-1 Part Data Attributes
|
3-2007703-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2007703-1
TE Connectivity
IMP,R3PR10C,LG0.37C,Sn
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | PEG | |
Body Breadth | 0.591 inch | |
Body Depth | 0.953 inch | |
Body Length | 1.047 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | .3336 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.075 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | GUIDE PIN | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 9 | |
Number of Rows Loaded | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.3462 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.047 inch | |
Terminal Pitch | 1.905 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 90 | |
Withdrawl Force-Min | .139 N |
Alternate Parts for 3-2007703-1
This table gives cross-reference parts and alternative options found for 3-2007703-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2007703-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-2007703-1 | IMP,R3PR10C,LG0.37G,Sn | TE Connectivity | 3-2007703-1 vs 7-2007703-1 |
6-2007701-1 | HEADER CONNECTOR,PCB MNT,RECEPT,90 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | TE Connectivity | 3-2007703-1 vs 6-2007701-1 |
8-2007700-1 | HEADER CONNECTOR,PCB MNT,RECEPT,90 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | TE Connectivity | 3-2007703-1 vs 8-2007700-1 |
5-2007703-1 | IMP,R3PR10C,LG0.37E,Sn | TE Connectivity | 3-2007703-1 vs 5-2007703-1 |
7-2007704-1 | IMP,R3PR10C,RG0.37G,Sn | TE Connectivity | 3-2007703-1 vs 7-2007704-1 |
4-2007700-1 | HEADER CONNECTOR,PCB MNT,RECEPT,90 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | TE Connectivity | 3-2007703-1 vs 4-2007700-1 |
5-2007700-1 | HEADER CONNECTOR,PCB MNT,RECEPT,90 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | TE Connectivity | 3-2007703-1 vs 5-2007700-1 |
4-2007703-1 | IMP,R3PR10C,LG0.37D,Sn | TE Connectivity | 3-2007703-1 vs 4-2007703-1 |
3-2007700-1 | HEADER CONNECTOR,PCB MNT,RECEPT,90 CONTACTS,SKT,0.075 PITCH,COMPLIANT FIT TERMINAL,GUIDE PIN,BLACK | TE Connectivity | 3-2007703-1 vs 3-2007700-1 |
2-2007704-1 | IMP,R3PR10C,RG0.37B,Sn | TE Connectivity | 3-2007703-1 vs 2-2007704-1 |