Part Details for 3-2040555-0 by TE Connectivity
Overview of 3-2040555-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3-2040555-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2040555-0-ND
|
DigiKey | DYNAMIC 1100D REC HSG 20PX YELLO Min Qty: 2400 Lead time: 14 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.0931 | Buy Now |
DISTI #
3-2040555-0
|
Avnet Americas | Connector Housing Receptacle 20Position 2mm Straight Cable Mount Yellow - Bulk (Alt: 3-2040555-0) Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.0736 / $1.2121 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$1.0200 | Buy Now |
DISTI #
AMP3-2040555-0
|
Heilind Electronics | DYNAMIC 1100D REC HSG 20PX YEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG 20PX YELLOW | 0 |
|
$1.0700 / $2.2500 | Buy Now |
DISTI #
AMP3-2040555-0
|
Interstate Connecting Components | DYNAMIC 1100D REC HSG 20PX YEL | 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC 1100D REC HSG 20PX YELLOW | 0 |
|
$1.0700 / $2.2500 | Buy Now |
Part Details for 3-2040555-0
3-2040555-0 CAD Models
3-2040555-0 Part Data Attributes:
|
3-2040555-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2040555-0
TE Connectivity
(3-2040555-0) DYNAMIC 1100D REC HSG 20PX YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 |