Part Details for 3-2040555-9 by TE Connectivity
Overview of 3-2040555-9 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 3-2040555-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8152
|
Newark | Headers&wire Housings Rec Hsg 18P X Yellow |Amp Te Connectivity 3-2040555-9 Min Qty: 1200 Package Multiple: 1 Date Code: 0 Container: Bulk | 2322 |
|
$1.2900 | Buy Now |
DISTI #
2266-3-2040555-9-ND
|
DigiKey | CONN RCPT HSG 18POS 2.00MM Min Qty: 60 Lead time: 21 Weeks Container: Box MARKETPLACE PRODUCT |
2322 In Stock |
|
$1.1900 / $1.2600 | Buy Now |
DISTI #
A120681-ND
|
DigiKey | CONN RCPT HSG 18POS 2.00MM Min Qty: 60 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2044 | Buy Now |
DISTI #
3-2040555-9
|
Avnet Americas | Connector Housing Receptacle 18 Position 2mm Crimp Straight Cable Mount - Bulk (Alt: 3-2040555-9) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Container: Bulk | 0 |
|
$1.0197 / $1.1513 | Buy Now |
DISTI #
571-3-2040555-9
|
Mouser Electronics | Headers & Wire Housings REC HSG 18P X YELLOW RoHS: Compliant | 0 |
|
$1.1900 / $1.2000 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2400 Package Multiple: 2400 Container: Bag | 0Bag |
|
$0.9680 | Buy Now |
DISTI #
AMP3-2040555-9
|
Heilind Electronics | DYNAMIC 1100D REC HSG 18PX YE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | DYNAMIC 1100D REC HSG 18PX YELLOW |
2322 Partner Stock |
|
$1.1800 / $1.2700 | Buy Now |
DISTI #
AMP3-2040555-9
|
Interstate Connecting Components | DYNAMIC 1100D REC HSG 18PX YE | 0 |
|
Buy Now | |
|
Master Electronics | DYNAMIC 1100D REC HSG 18PX YELLOW |
2322 Partner Stock |
|
$1.1800 / $1.2700 | Buy Now |
Part Details for 3-2040555-9
3-2040555-9 CAD Models
3-2040555-9 Part Data Attributes:
|
3-2040555-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2040555-9
TE Connectivity
Board Connector, 18 Contact(s), 2 Row(s), Crimp Terminal, Yellow Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.129 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Terminal Pitch | 2 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 18 |