-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10P Plug Assembly (2x5), Gener
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2098269-2-ND
|
DigiKey | 10P PLUG ASSEMBLY (2X5), GENER Min Qty: 6000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.4889 | Buy Now |
DISTI #
3-2098269-2
|
Avnet Americas | Conn Sealed Housing PL 10 POS 2.54mm ST Cable Pack - Bulk (Alt: 3-2098269-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4840 / $2.7205 | Buy Now |
DISTI #
571-3-2098269-2
|
Mouser Electronics | Automotive Connectors 10P Plug Assembly (2x5), Gener RoHS: Compliant | 0 |
|
$2.5800 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 6000 Package Multiple: 600 Lead time: 10 Weeks Container: Box | 0Box |
|
$2.3800 | Buy Now |
DISTI #
AMP3-2098269-2
|
Heilind Electronics | 10P PLUG ASSEMBLY (2X5), GENER | Americas - 0 in Stock |
|
$2.8992 | Buy Now |
|
Onlinecomponents.com | 10P Plug Assembly (2x5), Gener RoHS: Compliant | 0 |
|
$2.5000 / $7.3300 | Buy Now |
DISTI #
AMP3-2098269-2
|
Interstate Connecting Components | 10P PLUG ASSEMBLY (2X5), GENER | 0 |
|
$2.8992 | Buy Now |
DISTI #
3-2098269-2
|
Avnet Abacus | (Alt: 3-2098269-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 10P Plug Assembly (2x5), Gener RoHS: Compliant | 0 |
|
$2.5000 / $7.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2098269-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2098269-2
TE Connectivity
10P Plug Assembly (2x5), Gener
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.024 inch | |
Body Depth | 1.22 inch | |
Body Length | 0.996 inch | |
Body/Shell Style | PLUG | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 2.54 mm |