3-2098269-8
TE Connectivity
Description: Combination Line Connector, 9 Contact(s), Female, Plug

Overview of 3-2098269-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for 3-2098269-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 3-2098269-8-ND
DigiKey 10P PLUG ASSEMBLY (2X5), GENER Min Qty: 600 Lead time: 10 Weeks Container: Bulk Temporarily Out of Stock
  • 600 $3.1858
$3.1858 Buy Now
DISTI # 3-2098269-8
Avnet Americas 10P PLUG ASSEMBLY (2X5), GENER - Bulk (Alt: 3-2098269-8) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 0 Days Container: Bulk 0
  • 600 $2.7994
  • 1,200 $2.7205
  • 2,400 $2.6417
  • 3,600 $2.5628
  • 4,800 $2.4840
  • 6,000 $2.4051
  • 60,000 $2.3262
$2.3262 / $2.7994 Buy Now
DISTI # 571-3-2098269-8
Mouser Electronics Automotive Connectors 10P Plug Assembly (2x5), Gener RoHS: Compliant 0
  • 600 $3.4400
  • 1,200 $3.1600
$3.1600 / $3.4400 Order Now
Future Electronics   RoHS: Not Compliant pbFree: No Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks Container: Box 0
Box
  • 600 $2.3800
$2.3800 Buy Now
DISTI # AMP3-2098269-8
Heilind Electronics 10P PLUG ASSEMBLY (2X5), GENER Americas - 0 in Stock
  • 600 $2.9424
  • 2,540 $2.8992
$2.8992 / $2.9424 Buy Now
Onlinecomponents.com 10P Plug Assembly (2x5), Gener RoHS: Compliant 0
  • 150 $5.1300
  • 300 $3.1500
  • 450 $2.5000
  • 600 $2.4500
$2.4500 / $5.1300 Buy Now
DISTI # AMP3-2098269-8
Interstate Connecting Components 10P PLUG ASSEMBLY (2X5), GENER 0
  • 600 $2.9424
  • 2,540 $2.8992
$2.8992 / $2.9424 Buy Now
Master Electronics 10P Plug Assembly (2x5), Gener RoHS: Compliant 0
  • 150 $5.1300
  • 300 $3.1500
  • 450 $2.5000
  • 600 $2.4500
$2.4500 / $5.1300 Buy Now

CAD Models for 3-2098269-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 3-2098269-8 by TE Connectivity

3-2098269-8
TE Connectivity
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
Factory Lead Time
8 Weeks
Samacsys Manufacturer
TE Connectivity
Body Breadth
1.024 inch
Body Depth
1.22 inch
Body Length
0.996 inch
Body/Shell Style
PLUG
Contact Finish Mating
NOT APPLICABLE
Contact Gender
FEMALE
Contact Material
NOT APPLICABLE
DIN Conformance
NO
EMI Shielded
NO
Empty Shell
YES
Filter Feature
NO
IEC Conformance
NO
Insulator Material
GLASS FILLED POLYBUTYLENE TEREPHTHALATE
MIL Conformance
NO
Mains Connector Rating
115/230VAC
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Type
CABLE
Number Of Connectors
ONE
Number of Ports
1
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Option
GENERAL PURPOSE
Panel Mount
NO
Polarization Key
POLARIZED
Terminal Pitch
2.54 mm
Total Number of Contacts
9
Want to compare parts?
  1. 3-2098269-8
    TE Connectivity
    Combination Line Connector, 9 Contact(s), Female, Plug
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 3-2098269-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 3-2098269-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 3-2098269-8 would you like to use for your alert(s)?
  • Please alert me when 3-2098269-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 3-2098269-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 3-2098269-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 3-2098269-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 3-2098269-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 3-2098269-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: