-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-2106489-3) Connector, Thru Hole-IDC, 3 pos, 24AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1121
|
Newark | Lighting Conn 3 Position 24 Awg Thru Hole Closed |Amp Te Connectivity 3-2106489-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 16800 |
|
$0.6540 | Buy Now |
DISTI #
A100391CT-ND
|
DigiKey | CONN WIRE IDC 3POS 24AWG PCB RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2763 In Stock |
|
$0.5087 / $0.9400 | Buy Now |
DISTI #
3-2106489-3
|
Avnet Americas | Conn IDC Connector M 3 POS 4mm IDT RA Cable Mount Tape - Bulk (Alt: 3-2106489-3) RoHS: Compliant Min Qty: 19600 Package Multiple: 2800 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5392 | Buy Now |
DISTI #
571-3-2106489-3
|
Mouser Electronics | Lighting Connectors 3 Position 24 AWG Thru Hole Closed End RoHS: Compliant | 0 |
|
$0.5950 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 19600 Package Multiple: 2800 Container: Box | 0Box |
|
$0.4790 | Buy Now |
DISTI #
AMP3-2106489-3
|
Heilind Electronics | CONNECTOR, THRU HOLE-IDC, POS, 24AWG | Americas - 0 in Stock |
|
$0.5984 | Buy Now |
|
Onlinecomponents.com | Connector, Thru Hole-IDC, 3 pos, 24AWG RoHS: Compliant |
16800 Partner Stock |
|
$0.5130 / $0.6130 | Buy Now |
DISTI #
65682101
|
Verical | Conn IDC Connector 3 POS 4mm Solder RA Thru-Hole T/R Min Qty: 108 Package Multiple: 1 | Americas - 16800 |
|
$0.5600 / $0.5800 | Buy Now |
DISTI #
3-2106489-3
|
Avnet Americas | Conn IDC Connector M 3 POS 4mm IDT RA Cable Mount Tape - Bulk (Alt: 3-2106489-3) RoHS: Compliant Min Qty: 19600 Package Multiple: 2800 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5392 | Buy Now |
DISTI #
3-2106489-3
|
Avnet Americas | Conn IDC Connector M 3 POS 4mm IDT RA Cable Mount Tape - Bulk (Alt: 3-2106489-3) RoHS: Compliant Min Qty: 19600 Package Multiple: 2800 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5392 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2106489-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2106489-3
TE Connectivity
(3-2106489-3) Connector, Thru Hole-IDC, 3 pos, 24AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 5.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Terminal Pitch | 0.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |