-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(3-2106751-2) Connector, Thru Hole-IDC, 2 pos, 24AWG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5985
|
Newark | Lighting Conn 2 Position 24 Awg Thru Hole Feed |Amp Te Connectivity 3-2106751-2 Min Qty: 1925 Package Multiple: 1 Date Code: 0 Container: Bulk | 16800 |
|
$0.7300 | Buy Now |
DISTI #
2266-3-2106751-2-ND
|
DigiKey | CONN WIRE IDC 2POS 24AWG PCB RA Min Qty: 1 Lead time: 20 Weeks Container: Box MARKETPLACE PRODUCT |
16800 In Stock |
|
$0.4800 / $0.6500 | Buy Now |
DISTI #
A100406CT-ND
|
DigiKey | CONN WIRE IDC 2POS 24AWG PCB RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5796 / $0.9100 | Buy Now |
DISTI #
3-2106751-2
|
Avnet Americas | Conn IDC Connector M 2 POS 4mm IDT RA Cable Mount Tape - Bulk (Alt: 3-2106751-2) RoHS: Compliant Min Qty: 3850 Package Multiple: 3850 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5232 / $0.5907 | Buy Now |
DISTI #
571-3-2106751-2
|
Mouser Electronics | Lighting Connectors 2 Position 24 AWG Thru Hole Feed Thru RoHS: Compliant | 3485 |
|
$0.5660 / $1.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3850 Package Multiple: 3850 Lead time: 40 Weeks Container: Box | 0Box |
|
$0.4970 | Buy Now |
DISTI #
AMP3-2106751-2
|
Heilind Electronics | CONNECTOR, THRU HOLE-IDC, 2 PO | Americas - 0 in Stock |
|
$0.5112 / $0.6298 | Buy Now |
|
Onlinecomponents.com | Connector, Thru Hole-IDC, 2 pos, 24AWG RoHS: Compliant |
32200 In Stock |
|
$0.4555 / $0.6712 | Buy Now |
DISTI #
65742734
|
Verical | Conn IDC Connector RCP 2 POS 4mm Solder RA Thru-Hole T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 Date Code: 1320 | Americas - 15400 |
|
$0.8832 | Buy Now |
DISTI #
65680046
|
Verical | Conn IDC Connector RCP 2 POS 4mm Solder RA Thru-Hole T/R RoHS: Compliant Min Qty: 350 Package Multiple: 350 | Americas - 11550 |
|
$0.4500 / $0.6100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2106751-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2106751-2
TE Connectivity
(3-2106751-2) Connector, Thru Hole-IDC, 2 pos, 24AWG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 5.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Terminal Pitch | 0.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |