-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8844
|
Newark | Wire-Board Connector, Receptacle, 3 Position, 4Mm, Product Range:Ssl Series, No. Of Contacts:3Contacts, Gender:Receptacle, Pitch Spacing:4Mm, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Te Connectivity 3-2106751-3 Min Qty: 2800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9580 | Buy Now |
DISTI #
76AC5986
|
Newark | Lighting Conn 3 Position 24 Awg Thru Hole Feed |Amp Te Connectivity 3-2106751-3 Min Qty: 1400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7530 | Buy Now |
DISTI #
2266-3-2106751-3-ND
|
DigiKey | CONN WIRE IDC 3POS 24AWG PCB RA Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
314 In Stock |
|
$0.7000 | Buy Now |
DISTI #
A100407CT-ND
|
DigiKey | CONN WIRE IDC 3POS 24AWG PCB RA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6365 / $1.0700 | Buy Now |
DISTI #
3-2106751-3
|
Avnet Americas | Conn IDC Connector M 3 POS 4mm IDT RA Cable Mount Tape - Bulk (Alt: 3-2106751-3) RoHS: Compliant Min Qty: 2800 Package Multiple: 2800 Lead time: 17 Weeks, 5 Days Container: Bulk | 0 |
|
$0.5920 / $0.6684 | Buy Now |
DISTI #
571-3-2106751-3
|
Mouser Electronics | Lighting Connectors 3 Position 24 AWG Thru Hole Feed Thru RoHS: Compliant | 1970 |
|
$0.6180 / $1.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Container: Box | 0Box |
|
$0.5620 | Buy Now |
DISTI #
AMP3-2106751-3
|
Heilind Electronics | CONNECTOR, THRU HOLE-IDC, 3 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Connector, Thru Hole-IDC, 3 pos, 24AWG RoHS: Compliant | 0 |
|
$0.5930 / $1.2410 | Buy Now |
|
Bristol Electronics | 1400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2106751-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2106751-3
TE Connectivity
Board Connector, 3 Contact(s), Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 5.8 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 6A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 6 A | |
Terminal Pitch | 0.16 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |