Part Details for 3-2111475-3 by TE Connectivity
Overview of 3-2111475-3 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2111475-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003847051
|
Sager | TE Connectivity S/C JACK,UTP,C6,A.WHITE,BULK | 0 |
|
Buy Now |
Part Details for 3-2111475-3
3-2111475-3 CAD Models
3-2111475-3 Part Data Attributes
|
3-2111475-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2111475-3
TE Connectivity
Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.635 inch | |
Body Depth | 1.2 inch | |
Body Length | 0.57 inch | |
Body/Shell Style | JACK | |
Cable Types | WIRE, STRANDED | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYCARBONATE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.75 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 8 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 3-2111475-3
This table gives cross-reference parts and alternative options found for 3-2111475-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2111475-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-2111475-5 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack | TE Connectivity | 3-2111475-3 vs 2-2111475-5 |
2-2111475-2 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack | TE Connectivity | 3-2111475-3 vs 2-2111475-2 |
2-2111475-1 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack | TE Connectivity | 3-2111475-3 vs 2-2111475-1 |
3-2111475-1 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack | TE Connectivity | 3-2111475-3 vs 3-2111475-1 |
1-2111475-3 | Telecom and Datacom Connector, 8 Contact(s), Female, IDC Terminal, Locking, Jack | TE Connectivity | 3-2111475-3 vs 1-2111475-3 |