-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32P HV100 REC CON. TE, 7.0MM,TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72047555
|
RS | Connector, AMPMODU, 32P Hv100 Rec Con. Te, 7.0Mm, Tin | TE Connectivity 3-215298-2 RoHS: Not Compliant Min Qty: 1120 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9900 / $2.0500 | RFQ |
DISTI #
AMP3-215298-2
|
Heilind Electronics | 32P HV100 REC CON. TE, 7.0MM,T | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
3-215298-2
|
TTI | Headers & Wire Housings 32P HV100 REC CON. TE 7.0MM TIN Min Qty: 1568 Package Multiple: 16 Container: Each | Americas - 0 |
|
$2.0600 | Buy Now |
DISTI #
AMP3-215298-2
|
Interstate Connecting Components | 32P HV100 REC CON. TE, 7.0MM,T | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-215298-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-215298-2
TE Connectivity
32P HV100 REC CON. TE, 7.0MM,TIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | SIDE BY SIDE STACKABLE | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.099 inch | |
Body Depth | 0.276 inch | |
Body Length | 3.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 98u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 3-215298-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-215298-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
89885-332 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle | Amphenol FCi | 3-215298-2 vs 89885-332 |
SL-132-G-31 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 3-215298-2 vs SL-132-G-31 |
3-215297-2 | 32P HV100 REC CON. TE, 7.0MM | TE Connectivity | 3-215298-2 vs 3-215297-2 |
SL-132-T-30 | Board Connector, 32 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | 3-215298-2 vs SL-132-T-30 |