-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2X32P HV100 REC CON. TE, 8.5MM
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC5993
|
Newark | Headers & Wire Housings 32P Hv-100 Stecklei |Amp Te Connectivity 3-215309-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 368 |
|
$9.2800 | Buy Now |
DISTI #
12H9793
|
Newark | 32P Hv-100 Stecklei Rohs Compliant: Yes |Amp Te Connectivity 3-215309-2 Min Qty: 576 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3200 | Buy Now |
DISTI #
72053396
|
RS | Connector, AMPMODU, 2X32P Hv100 Rec Con. Te, 8.5Mm | TE Connectivity 3-215309-2 RoHS: Not Compliant Min Qty: 576 Package Multiple: 1 Container: Bulk | 0 |
|
$7.1400 / $7.3600 | RFQ |
DISTI #
AMP3-215309-2
|
Heilind Electronics | 2X32P HV100 REC CON. TE, 8.5MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2X32P HV100 REC CON. TE, 8.5MM RoHS: Compliant |
368 Partner Stock |
|
$6.2700 / $20.0500 | Buy Now |
DISTI #
25969076
|
Verical | Conn Socket Strip SKT 64 POS 2.54mm Solder ST Thru-Hole Carton Min Qty: 8 Package Multiple: 1 | Americas - 368 |
|
$8.1600 / $8.8600 | Buy Now |
DISTI #
3-215309-2
|
TTI | Headers & Wire Housings 32P HV-100 STECKLEI Min Qty: 1056 Package Multiple: 16 Container: Each | Americas - 0 |
|
$4.8500 | Buy Now |
DISTI #
AMP3-215309-2
|
Interstate Connecting Components | 2X32P HV100 REC CON. TE, 8.5MM | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-215309-2
|
PEI Genesis | Board Connector 32 Contact(s) | 384 |
|
Buy Now | |
|
Master Electronics | 2X32P HV100 REC CON. TE, 8.5MM RoHS: Compliant |
368 Partner Stock |
|
$6.2700 / $20.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-215309-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-215309-2
TE Connectivity
2X32P HV100 REC CON. TE, 8.5MM
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.199 inch | |
Body Depth | 0.335 inch | |
Body Length | 3.2 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |