-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8/8 PCB MOD.JACK SE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R0520
|
Newark | 8/8 Pcb Mod.jack Se |Amp Te Connectivity 3-215877-1 Min Qty: 1260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0200 / $1.0600 | Buy Now |
DISTI #
A144318-ND
|
DigiKey | CONN MOD JACK 8P8C R/A UNSHLD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
794 In Stock |
|
$0.9097 / $1.6300 | Buy Now |
DISTI #
3-215877-1
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Bulk Cat 3 - Bulk (Alt: 3-215877-1) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9024 / $1.0188 | Buy Now |
DISTI #
571-3-215877-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 8/8 POS SIDE ENTRY RoHS: Not Compliant | 808 |
|
$0.9550 / $1.4000 | Buy Now |
DISTI #
73775672
|
RS | 8/8 PCB MOD.JACK SE, RJ45 Connectors | TE Connectivity 3-215877-1 Min Qty: 1260 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1260 Package Multiple: 1260 Container: Tray | 0Tray |
|
$0.8570 | Buy Now |
DISTI #
AMP3-215877-1
|
Heilind Electronics | 8/8 PCB MOD.JACK SE | Americas - 0 in Stock |
|
$0.7920 / $1.1026 | Buy Now |
|
Onlinecomponents.com | 8/8 PCB MOD.JACK SE RoHS: Compliant | 0 |
|
$0.9980 / $1.4550 | Buy Now |
DISTI #
3-215877-1
|
Avnet Americas | Conn RJ-45 F 8 POS 2.54mm Solder RA Thru-Hole 8 Terminal 1 Port Bulk Cat 3 - Bulk (Alt: 3-215877-1) RoHS: Compliant Min Qty: 1260 Package Multiple: 1260 Lead time: 7 Weeks, 5 Days Container: Bulk | 0 |
|
$0.9024 / $1.0188 | Buy Now |
DISTI #
AMP3-215877-1
|
Interstate Connecting Components | 8/8 PCB MOD.JACK SE | 0 |
|
$0.7920 / $1.1026 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-215877-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-215877-1
TE Connectivity
8/8 PCB MOD.JACK SE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 7 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.453 inch | |
Body Depth | 0.453 inch | |
Body Length | 0.598 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Durability | 750 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -45 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | UL | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 1.02 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |