Part Details for 3-2172087-2 by TE Connectivity
Overview of 3-2172087-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2172087-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3368
|
Newark | M12.fmle.pnlrear.dcode.4P.pcbstd.ra |Amp Te Connectivity 3-2172087-2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMP3-2172087-2
|
Heilind Electronics | M12 FMLE PNLREAR DCODE 4P PCBSTD RA | Americas - 6 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn M12 Circular F 4 POS Solder RA Thru-Hole 4 Terminal 1 Port RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
AMP3-2172087-2
|
Interstate Connecting Components | M12 FMLE PNLREAR DCODE 4P PCBSTD RA | 2 |
|
Buy Now | |
DISTI #
3-2172087-2
|
Avnet Abacus | M12.FMLE.PNLREAR.DCODE.4P.PCBSTD.RA (Alt: 3-2172087-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 3-2172087-2
3-2172087-2 CAD Models
3-2172087-2 Part Data Attributes
|
3-2172087-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2172087-2
TE Connectivity
Circular Connector, 4 Contact(s), Brass, Female, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL PLATED | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |