Part Details for 3-2176073-8 by TE Connectivity
Overview of 3-2176073-8 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 3-2176073-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2595
|
Newark | Thin Film Res.-Smd Cpf 0201 1K3 0.5% 25Ppm 1K Rl |Amp Te Connectivity 3-2176073-8 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1000 | Buy Now |
DISTI #
3-2176073-8-ND
|
DigiKey | RES SMD 1.3K OHM 0.5% 1/32W 0201 Min Qty: 1000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1111 | Buy Now |
DISTI #
3-2176073-8
|
Avnet Americas | SMD Chip Resistor, 1.3 kOhm, ± 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability - Tape and Reel (Alt: 3-2176073-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0778 / $0.0878 | Buy Now |
DISTI #
279-3-2176073-8
|
Mouser Electronics | Thick Film Resistors - SMD CPF 0201 1K3 0.5% 25PPM | 0 |
|
$0.0780 / $0.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$0.0746 | Buy Now |
DISTI #
AMP3-2176073-8
|
Heilind Electronics | CPF 0201 1K3 0.5% 25PPM 1K RL | Americas - 0 in Stock |
|
$0.0901 / $0.1184 | Buy Now |
|
Onlinecomponents.com | CPF 0201 1K3 0.5% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0668 / $0.1067 | Buy Now |
DISTI #
AMP3-2176073-8
|
Interstate Connecting Components | CPF 0201 1K3 0.5% 25PPM 1K RL | 0 |
|
$0.0901 / $0.1184 | Buy Now |
DISTI #
TE Connectivity 3-2176073-8
|
PEI Genesis | Fixed Resistor Thin Film 0.0 | 0 |
|
Buy Now | |
DISTI #
3-2176073-8
|
Avnet Abacus | SMD Chip Resistor, 1.3 kOhm, � 0.5%, 31 mW, 0201 [0603 Metric], Thin Film, High Precision High Stability (Alt: 3-2176073-8) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-2176073-8
3-2176073-8 CAD Models
3-2176073-8 Part Data Attributes
|
3-2176073-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176073-8
TE Connectivity
RES SMD 1.3K OHM 0.5% 1/32W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.031 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Tolerance | 0.5% |