Part Details for 3-2176216-6 by TE Connectivity
Overview of 3-2176216-6 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 3-2176216-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2605
|
Newark | Thin Film Res.-Smd Cpf A 0603 3K9 0.1% 25Ppm 1K |Amp Te Connectivity 3-2176216-6 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1750 | Buy Now |
DISTI #
3-2176216-6
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: 3-2176216-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1191 | Buy Now |
DISTI #
84Y4197
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 84Y4197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Ammo Pack | 446 Partner Stock |
|
$0.2040 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.1064 | Buy Now |
DISTI #
AMP3-2176216-6
|
Heilind Electronics | CPF A 0603 3K9 0.1% 25PPM 1K R | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CPF A 0603 3K9 0.1% 25PPM 1K RL RoHS: Compliant | 0 |
|
$0.0906 / $0.1446 | Buy Now |
DISTI #
3-2176216-6
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: 3-2176216-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1191 | Buy Now |
DISTI #
84Y4197
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 84Y4197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Ammo Pack | 446 Partner Stock |
|
$0.2040 | Buy Now |
DISTI #
3-2176216-6
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Reel (Alt: 3-2176216-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.1055 / $0.1191 | Buy Now |
DISTI #
84Y4197
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ± 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 84Y4197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 5 Days Container: Ammo Pack | 446 Partner Stock |
|
$0.2040 | Buy Now |
Part Details for 3-2176216-6
3-2176216-6 CAD Models
3-2176216-6 Part Data Attributes
|
3-2176216-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176216-6
TE Connectivity
RES SMD 3.9K OHM 0.1% 1/16W 0603
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 8 Weeks, 5 Days | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.55mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% |