-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176326-5
|
Avnet Americas | Res Pulse Withstand Thick Film 0603 6.8k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: 3-2176326-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0165 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0157 | Buy Now |
DISTI #
AMP3-2176326-5
|
Heilind Electronics | CRGP 0603 6K8 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGP 0603 6K8 1% RoHS: Compliant | 0 |
|
$0.0153 / $0.0212 | Buy Now |
DISTI #
77365819
|
Verical | Res Thick Film 0603 6.8K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 900 Package Multiple: 10 | Americas - 2710 |
|
$0.0397 / $0.0925 | Buy Now |
DISTI #
3-2176326-5
|
Avnet Americas | Res Pulse Withstand Thick Film 0603 6.8k Ohm 1% 1/4W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: 3-2176326-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0165 | Buy Now |
DISTI #
CRGP0603F6K8
|
TME | Resistor: thick film, SMD, 0603, 6.8kΩ, 250mW, ±1% Min Qty: 10 | 2710 |
|
$0.0196 / $0.1192 | Buy Now |
DISTI #
AMP3-2176326-5
|
Interstate Connecting Components | CRGP 0603 6K8 1% | 0 |
|
Buy Now | |
DISTI #
3-2176326-5
|
Avnet Abacus | Res Pulse Withstand Thick Film 0603 6.8k Ohm 1% 1/4W �100ppm/�C Molded Paper T/R (Alt: 3-2176326-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGP 0603 6K8 1% RoHS: Compliant | 0 |
|
$0.0153 / $0.0212 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176326-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176326-5
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1.6mm x .8mm x .45mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |