-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176346-1
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 3-2176346-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0214 | Buy Now |
|
Future Electronics | CRGCQ 1210 100K 5% RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 13 Weeks Container: Reel | 300000Reel |
|
$0.0150 / $0.0170 | Buy Now |
DISTI #
AMP3-2176346-1
|
Heilind Electronics | CRGCQ 1210 100K 5% | Americas - 0 in Stock |
|
$0.0228 / $0.0248 | Buy Now |
|
Onlinecomponents.com | CRGCQ 1210 100K 5% RoHS: Compliant | 0 |
|
$0.0198 / $0.0274 | Buy Now |
DISTI #
AMP3-2176346-1
|
Interstate Connecting Components | CRGCQ 1210 100K 5% | 0 |
|
$0.0228 / $0.0248 | Buy Now |
DISTI #
000000000005731479
|
Sager | Thick Film Resistors - SMD CRGCQ 1210 100K 5% Min Qty: 20000 | 0 |
|
$0.0189 / $0.0249 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 390000 |
|
RFQ | |
DISTI #
3-2176346-1
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 5%, 500 mW, 1210 [3225 Metric], Thick Film, General Purpose (Alt: 3-2176346-1) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 1210 100K 5% RoHS: Compliant | 0 |
|
$0.0198 / $0.0274 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176346-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176346-1
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |