-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176412-3
|
Avnet Americas | Resistor Power Metal Oxide Film 110Ohm 5% 5W 2-Pin Through Hole Ammo Pack - Bulk (Alt: 3-2176412-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1627 / $0.1837 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.1640 | Buy Now |
DISTI #
AMP3-2176412-3
|
Heilind Electronics | 5W XSM M/OX 5% 110R | Americas - 0 in Stock |
|
$0.1929 / $0.1988 | Buy Now |
|
Onlinecomponents.com | 5W XSM M/OX 5% 110R RoHS: Compliant | 0 |
|
$0.1800 / $0.2624 | Buy Now |
DISTI #
ROX5SSJ110R
|
TME | Resistor: metal oxide, 110Ω, 5W, ±5%, Ø6.5x17.5mm, -55÷155°C Min Qty: 4000 | 0 |
|
$0.2410 | RFQ |
DISTI #
AMP3-2176412-3
|
Interstate Connecting Components | 5W XSM M/OX 5% 110R | 0 |
|
$0.1929 / $0.1988 | Buy Now |
|
Master Electronics | 5W XSM M/OX 5% 110R RoHS: Compliant | 0 |
|
$0.1800 / $0.2624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2176412-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176412-3
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 1 | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | AMMO PACK | |
Physical Dimension | 17.5mm x 6.5mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 350 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 500 V |