Part Details for 3-2176421-5 by TE Connectivity
Overview of 3-2176421-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 3-2176421-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176421-5
|
Avnet Americas | Res Current Sense Metal Strip 2512 0.09 Ohm 1% 2W ±25ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 3-2176421-5) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.1676 / $0.1893 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1690 | Buy Now |
DISTI #
AMP3-2176421-5
|
Heilind Electronics | TLRP 2512 2.0W R090 1% 25PPM 4 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TLRP 2512 2.0W R090 1% 25PPM 4K RL | 0 |
|
$0.1460 / $0.1710 | Buy Now |
DISTI #
AMP3-2176421-5
|
Interstate Connecting Components | TLRP 2512 2.0W R090 1% 25PPM 4 | 0 |
|
Buy Now | |
|
Master Electronics | TLRP 2512 2.0W R090 1% 25PPM 4K RL | 0 |
|
$0.1460 / $0.1710 | Buy Now |
Part Details for 3-2176421-5
3-2176421-5 CAD Models
3-2176421-5 Part Data Attributes:
|
3-2176421-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176421-5
TE Connectivity
Fixed Resistor, Metal Strip, 2W, 0.09ohm, 0.4243V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ANTI-SULFUR | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 170 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.7 mm | |
Package Length | 6.4 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Physical Dimension | 6.4mm x 3.2mm x .7mm | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 0.09 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL STRIP | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 0.4243 V |