Part Details for 3-2176511-8 by TE Connectivity
Overview of 3-2176511-8 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3-2176511-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176511-8
|
Avnet Americas | Resistor, 1.8 kohm, CJP Series, 600 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 3-2176511-8) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5420 / $52.3980 | Buy Now |
DISTI #
279-3-2176511-8
|
Mouser Electronics | Wirewound Resistors - Chassis Mount CJP 600W 1K8 5% Lead RoHS: Compliant | 0 |
|
$55.5700 / $65.2000 | Order Now |
DISTI #
73638345
|
RS | Chassis Mount, Power Resistor, CJP 600 Watts, 1800 ohm, 5 perc. tolerance | TE Connectivity 3-2176511-8 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$67.4600 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Container: Box | 0Box |
|
$46.1300 | Buy Now |
DISTI #
AMP3-2176511-8
|
Heilind Electronics | CJP 600W 1K8 5% LEAD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CJP 600W 1K8 5% Lead | 0 |
|
$44.7400 / $64.9600 | Buy Now |
DISTI #
3-2176511-8
|
Avnet Americas | Resistor, 1.8 kohm, CJP Series, 600 W, ± 5%, Radial Leaded, 850 V - Bulk (Alt: 3-2176511-8) Min Qty: 10 Package Multiple: 10 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$43.5420 / $52.3980 | Buy Now |
DISTI #
AMP3-2176511-8
|
Interstate Connecting Components | CJP 600W 1K8 5% LEAD | 0 |
|
Buy Now | |
|
Master Electronics | CJP 600W 1K8 5% Lead | 0 |
|
$44.7400 / $64.9600 | Buy Now |
Part Details for 3-2176511-8
3-2176511-8 CAD Models
3-2176511-8 Part Data Attributes:
|
3-2176511-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176511-8
TE Connectivity
Fixed Resistor, 600W, 5% +/-Tol, 200ppm/Cel, Chassis Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 250 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BOX | |
Physical Dimension | 335mm x 60mm x 30mm | |
Rated Power Dissipation (P) | 600 W | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |