Part Details for 3-2176563-8 by TE Connectivity
Overview of 3-2176563-8 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176563-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3-2176563-8
|
Avnet Americas | SMD Chip Resistor, 430 kOhm, ± 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 3-2176563-8) Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1081 / $0.1221 | Buy Now |
DISTI #
279-3-2176563-8
|
Mouser Electronics | Thick Film Resistors - SMD 3430 H2 1% 430K 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.1090 / $0.6100 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.1090 | Buy Now |
DISTI #
AMP3-2176563-8
|
Heilind Electronics | 3430 H2 1% 430K 100PPM 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 3430 H2 1% 430K 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0928 / $0.1482 | Buy Now |
DISTI #
AMP3-2176563-8
|
Interstate Connecting Components | 3430 H2 1% 430K 100PPM 1K RL | 0 |
|
Buy Now | |
DISTI #
3-2176563-8
|
Avnet Abacus | SMD Chip Resistor, 430 kOhm, � 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal (Alt: 3-2176563-8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 3430 H2 1% 430K 100ppm 1k RL RoHS: Compliant | 0 |
|
$0.0928 / $0.1482 | Buy Now |
Part Details for 3-2176563-8
3-2176563-8 CAD Models
3-2176563-8 Part Data Attributes
|
3-2176563-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2176563-8
TE Connectivity
Fixed Resistor, Thick Film, 2W, 1% +/-Tol, 100ppm/Cel, 1020
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR | |
Physical Dimension | 2.45mm x 5mm x .6mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1020 | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Tolerance | 1% |