Part Details for 3-2176617-6 by TE Connectivity
Overview of 3-2176617-6 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2176617-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
279-3-2176617-6
|
Mouser Electronics | Wirewound Resistors - SMD SMQW3W 3R0 5% RoHS: Compliant | 0 |
|
$0.4530 / $1.2700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 500 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$0.4520 | Buy Now |
DISTI #
AMP3-2176617-6
|
Heilind Electronics | SMQW3W 3R0 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4324 / $0.5638 | Buy Now |
DISTI #
AMP3-2176617-6
|
Interstate Connecting Components | SMQW3W 3R0 5% | 0 |
|
Buy Now | |
DISTI #
000000000007189515
|
Sager | Wirewound Resistors - SMD SMQW3W 3R0 5% Min Qty: 1000 | 0 |
|
$0.5013 / $0.5307 | Buy Now |
DISTI #
3-2176617-6
|
Avnet Abacus | 3-2176617-6, SMQW3W 3R0 5% (Alt: 3-2176617-6) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.4324 / $0.5638 | Buy Now |