-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, On-off, 5A, Wire Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ2634
|
Newark | Pushbutton Sw Av19 Spl 5A Spot Led Yellow 24V |Amp Te Connectivity 3-2213765-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$15.3300 | Buy Now |
DISTI #
2266-3-2213765-1-ND
|
DigiKey | AV19 SPL 5A SPOT LED YELLOW 24V Min Qty: 5 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
100 In Stock |
|
$13.6600 / $14.7500 | Buy Now |
DISTI #
3-2213765-1
|
Avnet Americas | AV19 SPL 5A SPOT LED YELLOW 24V - Trays (Alt: 3-2213765-1) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$11.4086 / $13.7290 | Buy Now |
DISTI #
571-3-2213765-1
|
Mouser Electronics | Pushbutton Switches AV19 SPL 5A SPOT LED YELLOW 24V RoHS: Compliant | 0 |
|
$13.2000 / $14.7400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tray | 0Tray |
|
$12.0900 | Buy Now |
DISTI #
AMP3-2213765-1
|
Heilind Electronics | AV19 SPL 5A SPOT LED YELLOW 24 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | AV19 SPL 5A SPOT LED YELLOW 24V RoHS: Compliant |
100 Partner Stock |
|
$12.3000 / $17.3600 | Buy Now |
DISTI #
3-2213765-1
|
TME | Switch: vandal resistant, Pos: 2, SPDT, 3A/250VAC, 3A/28VDC, IP67 Min Qty: 10 | 0 |
|
$19.2600 | RFQ |
DISTI #
AMP3-2213765-1
|
Interstate Connecting Components | AV19 SPL 5A SPOT LED YELLOW 24 | 0 |
|
Buy Now | |
DISTI #
000000000005528081
|
Sager | Pushbutton Switches AV19 SPL 5A SPOT LED YELLOW 24V Min Qty: 100 | 0 |
|
$11.8900 / $14.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2213765-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2213765-1
TE Connectivity
Pushbutton Switch, SPDT, On-off, 5A, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Bushing Length | 19 inch | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact Function | ON-OFF | |
Contact Voltage(AC)-Max | 250 V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Surface Mount | NO | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |