-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HYB SLD 38P PLUG ASSY(L) TYPE2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AJ0288
|
Newark | Hyb Sld 38P Plug Assy(L) Type2 |Amp Te Connectivity 3-2219210-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$6.4900 / $9.4200 | Buy Now |
DISTI #
2266-3-2219210-3-ND
|
DigiKey | HYB SLD 38P PLUG ASSY(L) TYPE2 Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
33 In Stock |
|
$5.8600 | Buy Now |
DISTI #
17-3-2219210-3-ND
|
DigiKey | HYB SLD 38P PLUG ASSY(L) TYPE2 Min Qty: 700 Lead time: 14 Weeks Container: Box | Temporarily Out of Stock |
|
$3.9607 | Buy Now |
DISTI #
3-2219210-3
|
Avnet Americas | Connector Housing Sealed Plug 38 Position Straight Cable Mount - Bulk (Alt: 3-2219210-3) Min Qty: 700 Package Multiple: 100 Container: Bulk | 0 |
|
$3.4792 / $4.1868 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 700 Package Multiple: 100 Container: Box | 0Box |
|
$3.5600 | Buy Now |
DISTI #
AMP3-2219210-3
|
Heilind Electronics | HYB SLD 38P PLUG ASSY(L) TYPE2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HYB SLD 38P PLUG ASSY(L) TYPE2 |
3 Partner Stock |
|
$6.0100 / $8.7700 | Buy Now |
DISTI #
3-2219210-3
|
Avnet Americas | Connector Housing Sealed Plug 38 Position Straight Cable Mount - Bulk (Alt: 3-2219210-3) Min Qty: 700 Package Multiple: 100 Container: Bulk | 0 |
|
$3.4792 / $4.1868 | Buy Now |
DISTI #
AMP3-2219210-3
|
Interstate Connecting Components | HYB SLD 38P PLUG ASSY(L) TYPE2 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 3-2219210-3
|
PEI Genesis | Combination Line Connector | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2219210-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2219210-3
TE Connectivity
HYB SLD 38P PLUG ASSY(L) TYPE2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 3.685 inch | |
Body Depth | 1.421 inch | |
Body Length | 1.962 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.157 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | W/STRAIN RELIEF | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Terminal Pitch | 4 mm |