Part Details for 3-2229803-1 by TE Connectivity
Overview of 3-2229803-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2229803-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8177
|
Newark | Headers & Wire Housings 3P Header Assy |Amp Te Connectivity 3-2229803-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1940 |
|
$1.7200 | Buy Now |
DISTI #
A120684-ND
|
DigiKey | CONN HEADER R/A 3POS 7.5MM Min Qty: 1 Lead time: 23 Weeks Container: Tray |
3933 In Stock |
|
$1.6957 / $2.6000 | Buy Now |
DISTI #
3-2229803-1
|
Avnet Americas | Conn Power HDR 3 POS 7.5mm Solder RA Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 3-2229803-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3744 / $1.5053 | Buy Now |
DISTI #
571-3-2229803-1
|
Mouser Electronics | Headers & Wire Housings 3P HEADER ASSY RoHS: Compliant | 0 |
|
$1.6400 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5600 Package Multiple: 700 Container: Tray | 0Tray |
|
$1.2900 | Buy Now |
DISTI #
AMP3-2229803-1
|
Heilind Electronics | DYNAMIC D3950 HDR ASSY 3P X | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | D3950 HDR 3POS 1ROW X KEY RoHS: Compliant |
1940 Partner Stock |
|
$1.4300 / $1.8500 | Buy Now |
DISTI #
65692764
|
Verical | Conn Wire to Board HDR 3 POS 7.5mm Solder RA Thru-Hole Tray Min Qty: 41 Package Multiple: 1 | Americas - 1940 |
|
$1.4700 / $1.5600 | Buy Now |
DISTI #
3-2229803-1
|
Avnet Americas | Conn Power HDR 3 POS 7.5mm Solder RA Thru-Hole 3 Terminal 1 Port - Bulk (Alt: 3-2229803-1) RoHS: Compliant Min Qty: 5600 Package Multiple: 700 Lead time: 20 Weeks, 6 Days Container: Bulk | 0 |
|
$1.3744 / $1.5053 | Buy Now |
DISTI #
AMP3-2229803-1
|
Interstate Connecting Components | DYNAMIC D3950 HDR ASSY 3P X | 0 |
|
Buy Now |