-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y6426
|
Newark | Connector Housing, Plug, 3Pos, 1Row, 6Mm, Product Range:Gic Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:6Mm, For Use With:Crimp Contacts, No. Of Contacts:3Contacts, No. Of Rows:1Rows Rohs Compliant: Yes |Amp Te Connectivity 3-2232875-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$0.0360 | Buy Now |
DISTI #
A123806-ND
|
DigiKey | CONN PLUG HSG 3POS 6.00MM Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
2675 In Stock |
|
$0.2114 / $0.4000 | Buy Now |
DISTI #
77Y6426
|
Avnet Americas | GIC6.0MM CONNECTOR PLUG HOUSING 3POS - Bulk (Alt: 77Y6426) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 1 Days Container: Bulk | 6 Partner Stock |
|
$0.2060 | Buy Now |
DISTI #
3-2232875-1
|
Avnet Americas | GIC6.0MM CONNECTOR PLUG HOUSING 3POS - Boxed Product (Development Kits) (Alt: 3-2232875-1) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Lead time: 17 Weeks, 3 Days Container: Box | 0 |
|
$0.1607 | Buy Now |
DISTI #
571-3-2232875-1
|
Mouser Electronics | Power to the Board GIC6.0MM CONNECTOR PLUG HOUSING 3POS RoHS: Compliant | 518 |
|
$0.1740 / $0.4200 | Buy Now |
|
Future Electronics | 3 Position 6 mm Pitch GRACE INERTIA Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1640 / $0.1940 | Buy Now |
|
Future Electronics | 3 Position 6 mm Pitch GRACE INERTIA Plug Housing RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1640 / $0.1940 | Buy Now |
DISTI #
AMP3-2232875-1
|
Heilind Electronics | GIC6.0MM CONNECTOR PLUG HOUSING 3POS | Americas - 1 in Stock |
|
$0.2004 | Buy Now |
|
Onlinecomponents.com | GIC6.0MM CONNECTOR PLUG HOUSING 3POS RoHS: Compliant |
3223 In Stock |
|
$0.1377 / $0.2522 | Buy Now |
DISTI #
71297298
|
Verical | Rectangular Power Connectors, Housing, Plug, Wire-to-Board, 3 Position, 6 mm Centerline, Wire and Cable, UL 94V-0, GRACE INERTIA 6.0 RoHS: Compliant Min Qty: 200 Package Multiple: 100 Date Code: 1606 | Americas - 3200 |
|
$0.2146 / $0.3279 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2232875-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2232875-1
TE Connectivity
Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 9A | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Rated Current (Signal) | 9 A | |
Rated Voltage | 300 V | |
Reference Standard | UL | |
Terminal Pitch | 6 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 24 AWG |