There are no models available for this part yet.
Overview of 3-2232875-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 3-2232875-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3-2232875-3-ND
|
DigiKey | GIC6.0MM CONNECTOR PLUG HOUSING Min Qty: 3200 Lead time: 20 Weeks Container: Box | Temporarily Out of Stock |
|
$0.1939 | Buy Now | |
DISTI #
3-2232875-3
|
Avnet Americas | GIC6.0MM CONNECTOR PLUG HOUSING 3POS - Boxed Product (Development Kits) (Alt: 3-2232875-3) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Box | 0 |
|
$0.1507 | Buy Now | |
DISTI #
571-3-2232875-3
|
Mouser Electronics | Headers & Wire Housings GIC6.0MM CONNECTOR PLUG HOUSING 3POS RoHS: Compliant | 0 |
|
$0.1800 / $0.4800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.1506 | Buy Now | ||
DISTI #
AMP3-2232875-3
|
Heilind Electronics | GIC6.0MM CONNECTOR PLUG HOUSIN | Americas - 0 in Stock |
|
$0.1617 / $0.1969 | Buy Now | |
Onlinecomponents.com | GIC6.0MM CONNECTOR PLUG HOUSING 3POS RoHS: Compliant | 0 |
|
$0.1381 / $0.2624 | Buy Now | ||
DISTI #
AMP3-2232875-3
|
Interstate Connecting Components | GIC6.0MM CONNECTOR PLUG HOUSIN | 0 |
|
$0.1617 / $0.1969 | Buy Now | |
Master Electronics | GIC6.0MM CONNECTOR PLUG HOUSING 3POS RoHS: Compliant | 0 |
|
$0.1381 / $0.2624 | Buy Now |
CAD Models for 3-2232875-3 by TE Connectivity
Part Data Attributes for 3-2232875-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body/Shell Style
|
PLUG
|
Connector Type
|
RECTANGULAR POWER CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
GLASS FILLED POLYAMIDE66
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
9A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
31.5u inch
|
Rated Current (Signal)
|
9 A
|
Rated Voltage
|
300 V
|
Reference Standard
|
UL
|
Terminal Pitch
|
6 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
3
|
UL Flammability Code
|
94V-0
|
Wire Size-Max
|
16 AWG
|
Wire Size-Min
|
24 AWG
|
Alternate Parts for 3-2232875-3
This table gives cross-reference parts and alternative options found for 3-2232875-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3-2232875-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-2232875-4 | Rectangular Power Connector, 3 Contact(s), Female, Solder Terminal, Plug | TE Connectivity | 3-2232875-3 vs 3-2232875-4 |