-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,0.016 PITCH,SURFACE MOUNT TERMINAL,LOCKING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC3424
|
Newark | 0.40 Stacking Conn 0.7H Plug Assy |Amp Te Connectivity 3-2260336-0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4740 / $0.6300 | Buy Now |
DISTI #
3-2260336-0-ND
|
DigiKey | CONN PLUG 30POS SMD GOLD Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
3-2260336-0
|
Avnet Americas | 0.40 STACKING CONN 0.7H PLUG ASSY - Tape and Reel (Alt: 3-2260336-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Fine Pitch Connector SKT 34 POS 0.4mm Solder ST SMD RoHS: Compliant | 0 |
|
$0.2730 / $0.3220 | Buy Now |
DISTI #
3-2260336-0
|
Avnet Americas | 0.40 STACKING CONN 0.7H PLUG ASSY - Tape and Reel (Alt: 3-2260336-0) RoHS: Compliant Min Qty: 36000 Package Multiple: 6000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-2260336-0
|
PEI Genesis | Board Connector 30 Contact(s) | 0 |
|
Buy Now | |
|
Master Electronics | Conn Fine Pitch Connector SKT 34 POS 0.4mm Solder ST SMD RoHS: Compliant | 0 |
|
$0.2730 / $0.3220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2260336-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2260336-0
TE Connectivity
HEADER CONNECTOR,PCB MNT,PLUG,30 CONTACTS,0.016 PITCH,SURFACE MOUNT TERMINAL,LOCKING
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.064 inch | |
Body Depth | 0.023 inch | |
Body Length | 0.291 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 70 mΩ | |
Dielectric Withstanding Voltage | 250VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
Insertion Force-Max | 1.5012 N | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | POLYETHYLENE | |
Mating Contact Pitch | 0.016 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 1.778 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
Withdrawl Force-Min | .15012 N |