Part Details for 3-2271139-2 by TE Connectivity
Overview of 3-2271139-2 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2271139-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2855
|
Newark | M12.female Pnl.dcode.solder Rear.4P(Au) |Amp Te Connectivity 3-2271139-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 388 |
|
$5.0900 | Buy Now |
|
Onlinecomponents.com | M12.FEMALE PNL.DCODE.SOLDER REAR.4P(AU) RoHS: Compliant |
387 Partner Stock |
|
$10.7400 / $64.2800 | Buy Now |
DISTI #
19845141
|
Verical | Conn SKT Min Qty: 6 Package Multiple: 1 | Americas - 387 |
|
$10.0400 / $11.0800 | Buy Now |
DISTI #
TE Connectivity 3-2271139-2
|
PEI Genesis | Circular Connector 4 Contact( | 387 |
|
Buy Now | |
|
Master Electronics | M12.FEMALE PNL.DCODE.SOLDER REAR.4P(AU) RoHS: Compliant |
387 Partner Stock |
|
$10.7400 / $64.2800 | Buy Now |
Part Details for 3-2271139-2
3-2271139-2 CAD Models
3-2271139-2 Part Data Attributes:
|
3-2271139-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2271139-2
TE Connectivity
M12.FEMALE PNL.DCODE.SOLDER REAR.4P(AU)
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Shell Finish | NICKEL | |
Shell Material | ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
Wire Size-Max | 24 AWG |