Part Details for 3-2271143-2 by TE Connectivity
Overview of 3-2271143-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 3-2271143-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38Y7708
|
Newark | Sensor Connector, M12, Rcpt, 4Pos, Panel, Product Range:-, Sensor Connector Size:M12, Sensor Connector Gender:Female, No. Of Positions:4 Positions, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Straight Panel Mount Rohs Compliant: Yes |Te Connectivity 3-2271143-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | Conn Automotive RoHS: Compliant |
27 In Stock |
|
$9.1900 / $48.3000 | Buy Now |
DISTI #
322711432-TEC
|
TME | 3-2271143-2 Min Qty: 7 | 25 |
|
$5.9930 / $5.9947 | Buy Now |
DISTI #
3-2271143-2
|
Avnet Abacus | Conn Circular F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port (Alt: 3-2271143-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3-2271143-2
|
Avnet Abacus | Conn Circular F 4 POS Solder ST Thru-Hole 4 Terminal 1 Port (Alt: 3-2271143-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S114401846995
|
Chip1Stop | PCB mounted receptacle straight RoHS: Compliant | 25 |
|
$7.1300 / $7.1700 | Buy Now |
|
Master Electronics | Conn Automotive RoHS: Compliant |
27 In Stock |
|
$9.1900 / $48.3000 | Buy Now |
Part Details for 3-2271143-2
3-2271143-2 CAD Models
3-2271143-2 Part Data Attributes
|
3-2271143-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2271143-2
TE Connectivity
M12 FEMALE PNL.A CODE.4P.PCB TYPE.(AU)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |