Part Details for 3-2289731-1 by TE Connectivity
Overview of 3-2289731-1 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 3-2289731-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2289731-1-ND
|
DigiKey | KIT, HOUSING, CPA, INLINE FEMALE Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3593 | Buy Now |
DISTI #
3-2289731-1
|
Avnet Americas | Connector Fakra Housing Receptacle 2 Position 8mm Straight Cable Mount - Bulk (Alt: 3-2289731-1) Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.3165 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.3430 | Buy Now |
DISTI #
AMP3-2289731-1
|
Heilind Electronics | KIT, HOUSING, CPA, INLINE FEMA | Americas - 0 in Stock |
|
$0.4185 / $0.4378 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3784 / $0.5604 | Buy Now |
DISTI #
AMP3-2289731-1
|
Interstate Connecting Components | KIT, HOUSING, CPA, INLINE FEMA | 0 |
|
$0.4185 / $0.4378 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.3784 / $0.5604 | Buy Now |