-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126580-ND
|
DigiKey | LUMAWISE DRIVE Z50, 0-10V, 1.05A Min Qty: 1 Lead time: 39 Weeks Container: Tray |
19 In Stock |
|
$19.3838 / $30.9000 | Buy Now |
DISTI #
3-2316510-1
|
Avnet Americas | Holder 4-Pin Mini CT Connector IP20 48VDC 1050mA 24 x 24 LED 0 to 10V Dimmable Series Screw Mount - Bulk (Alt: 3-2316510-1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant |
40 In Stock |
|
$24.4800 / $79.4200 | Buy Now |
DISTI #
3-2316510-1
|
Avnet Americas | Holder 4-Pin Mini CT Connector IP20 48VDC 1050mA 24 x 24 LED 0 to 10V Dimmable Series Screw Mount - Bulk (Alt: 3-2316510-1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-2316510-1
|
Avnet Americas | Holder 4-Pin Mini CT Connector IP20 48VDC 1050mA 24 x 24 LED 0 to 10V Dimmable Series Screw Mount - Bulk (Alt: 3-2316510-1) RoHS: Compliant Min Qty: 6 Package Multiple: 1 Lead time: 36 Weeks, 1 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-2316510-1
|
PEI Genesis | LEDs/Accessories | 40 |
|
Buy Now | |
|
Master Electronics | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant |
40 In Stock |
|
$24.4800 / $79.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy