-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A126583-ND
|
DigiKey | LUMAWISE DRIVE Z50, 0-10V, 1.05A Min Qty: 1 Lead time: 39 Weeks Container: Tray |
20 In Stock |
|
$19.3838 / $30.9000 | Buy Now |
DISTI #
3-2316510-4
|
Avnet Americas | Holder for Lumileds 1202/Lumileds 120206xCx/Lumileds 1202CRSP LEDs 1050mA 16 x 19mm LED 0V to 10V Dimmable - Bulk (Alt: 3-2316510-4) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant |
38 Partner Stock |
|
$18.2700 / $55.4500 | Buy Now |
DISTI #
3-2316510-4
|
Avnet Americas | Holder for Lumileds 1202/Lumileds 120206xCx/Lumileds 1202CRSP LEDs 1050mA 16 x 19mm LED 0V to 10V Dimmable - Bulk (Alt: 3-2316510-4) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
3-2316510-4
|
Avnet Americas | Holder for Lumileds 1202/Lumileds 120206xCx/Lumileds 1202CRSP LEDs 1050mA 16 x 19mm LED 0V to 10V Dimmable - Bulk (Alt: 3-2316510-4) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TE Connectivity 3-2316510-4
|
PEI Genesis | LEDs/Accessories | 38 |
|
Buy Now | |
|
Master Electronics | LUMAWISE DRIVE TYPE Z50 0-10 V VERSION RoHS: Compliant |
38 Partner Stock |
|
$18.2700 / $55.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy