Part Details for 3-2323743-0 by TE Connectivity
Overview of 3-2323743-0 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3-2323743-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2323743-0-ND
|
DigiKey | CONN PLUG HSG 30POS 2.50MM Min Qty: 16000 Lead time: 7 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.3578 | Buy Now |
DISTI #
3-2323743-0
|
Avnet Americas | Connector Housing Plug 30Position 2.5mm Straight Cable Mount Natural Bag - Bulk (Alt: 3-2323743-0) Min Qty: 16000 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.3792 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 16000 Package Multiple: 3200 Container: Bag | 0Bag |
|
$0.3370 | Buy Now |
DISTI #
AMP3-2323743-0
|
Heilind Electronics | HOUSING, PLUG, GWT, 30P, DUAL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HOUSING, PLUG, GWT, 30P, DUAL ROW, EP2.5 | 0 |
|
$0.3553 / $0.9731 | Buy Now |
DISTI #
3-2323743-0
|
Avnet Americas | Connector Housing Plug 30Position 2.5mm Straight Cable Mount Natural Bag - Bulk (Alt: 3-2323743-0) Min Qty: 16000 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.3792 | Buy Now |
DISTI #
AMP3-2323743-0
|
Interstate Connecting Components | HOUSING, PLUG, GWT, 30P, DUAL | 0 |
|
Buy Now | |
|
Master Electronics | HOUSING, PLUG, GWT, 30P, DUAL ROW, EP2.5 | 0 |
|
$0.3553 / $0.9731 | Buy Now |
Part Details for 3-2323743-0
3-2323743-0 CAD Models
3-2323743-0 Part Data Attributes:
|
3-2323743-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2323743-0
TE Connectivity
Board Connector, 30 Contact(s), 2 Row(s), Female, Crimp Terminal, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.485 inch | |
Body Depth | 0.326 inch | |
Body Length | 1.517 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2.5A | |
Mating Contact Row Spacing | 0.09 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |