Part Details for 3-2323750-0 by TE Connectivity
Overview of 3-2323750-0 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 3-2323750-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP3-2323750-0
|
Heilind Electronics | ASSY,HDR,RIGHT ANGLE,GWT,DUAL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP3-2323750-0
|
Interstate Connecting Components | ASSY,HDR,RIGHT ANGLE,GWT,DUAL | 0 |
|
Buy Now | |
DISTI #
3-2323750-0
|
Avnet Abacus | Conn Shrouded Header 30 POS 2.5mm Solder RA Through Hole Tray (Alt: 3-2323750-0) RoHS: Compliant Min Qty: 6160 Package Multiple: 6160 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 3-2323750-0
3-2323750-0 CAD Models
3-2323750-0 Part Data Attributes:
|
3-2323750-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
3-2323750-0
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.62 inch | |
Body Depth | 0.479 inch | |
Body Length | 1.591 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |