-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-3-2328823-2-ND
|
DigiKey | LUMAWISE S 80MM DIA DOME CLEAR M Min Qty: 168 Lead time: 48 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5452 | Buy Now |
DISTI #
3-2328823-2
|
Avnet Americas | LUMAWISE S 80mm Diameter Dome for Street and Area Lighting Transparent Clear - Bulk (Alt: 3-2328823-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 45 Weeks, 4 Days Container: Bulk | 0 |
|
$2.2027 / $2.6507 | Buy Now |
DISTI #
571-3-2328823-2
|
Mouser Electronics | Lighting Connectors LUMAWISE S 80MM DIA DOME CLEAR MEDIUM | 0 |
|
$3.2000 / $4.7000 | Order Now |
DISTI #
AMP3-2328823-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3951 / $2.8719 | Buy Now | |
|
Onlinecomponents.com | LUMAWISE S 80MM DIA DOME CLEAR MEDIUM RoHS: Compliant |
10128 Partner Stock |
|
$2.0800 / $3.6800 | Buy Now |
DISTI #
3-2328823-2
|
Avnet Americas | LUMAWISE S 80mm Diameter Dome for Street and Area Lighting Transparent Clear - Bulk (Alt: 3-2328823-2) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 45 Weeks, 4 Days Container: Bulk | 0 |
|
$2.2027 / $2.6507 | Buy Now |
DISTI #
AMP3-2328823-2
|
Interstate Connecting Components | 0 |
|
$2.3951 / $2.8719 | Buy Now | |
DISTI #
TE Connectivity 3-2328823-2
|
PEI Genesis | 3-2328823-2 | 10128 |
|
Buy Now | |
|
Master Electronics | LUMAWISE S 80MM DIA DOME CLEAR MEDIUM RoHS: Compliant |
10128 Partner Stock |
|
$2.0800 / $3.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
3-2328823-2
TE Connectivity
Buy Now
|
Compare Parts:
3-2328823-2
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |